+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10442000

Enclosure for connectors: HDC; for panel mounting,for cable


Manufacturer: LAPP

Manufacturer part number:
10442000
TME Symbol:
10442000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable, for panel mounting
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Body material
aluminum alloy
Operating temperature
125°C
Gross weight77.37 g
Certificates
EAN code4044773071924
See other products in this category: LAPP connectors LAPP,
*
10442000
19 in TME stock
Net price for quantities from 1 pcs - 12.32 EURGross price for quantities from 1 pcs - 12.32 EUR
Net price for quantities from 50 pcs - 9.55 EURGross price for quantities from 50 pcs - 9.55 EUR
Net price for quantities from 100 pcs - 9.22 EURGross price for quantities from 100 pcs - 9.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs