+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10462000

Enclosure for connectors: HDC; for panel mounting,for cable


Manufacturer: LAPP

Manufacturer part number:
10462000
TME Symbol:
10462000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable, for panel mounting
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight78.89 g
Certificates
EAN code4044773071542
See other products in this category: LAPP connectors LAPP,
*
10462000
40 in TME stock
Net price for quantities from 1 pcs - 12.20 EURGross price for quantities from 1 pcs - 12.20 EUR
Net price for quantities from 25 pcs - 9.98 EURGross price for quantities from 25 pcs - 9.98 EUR
Net price for quantities from 50 pcs - 9.63 EURGross price for quantities from 50 pcs - 9.63 EUR
Net price for quantities from 75 pcs - 9.40 EURGross price for quantities from 75 pcs - 9.40 EUR
Net price for quantities from 100 pcs - 9.24 EURGross price for quantities from 100 pcs - 9.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs