+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112445

Adapter; BNC female,both sides; POM; 50Ω; brass; nickel; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
112445
TME Symbol:
112445

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • both sides
Gross weight10.38 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
112445
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 4.35 EURGross price for quantities from 25 pcs - 4.35 EUR
Net price for quantities from 100 pcs - 3.97 EURGross price for quantities from 100 pcs - 3.97 EUR
Net price for quantities from 250 pcs - 3.88 EURGross price for quantities from 250 pcs - 3.88 EUR