+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121000

Fuse holder; 5x20mm; Imax: 6.3A; brass; silver plated; Leads: axial


Manufacturer: ESKA

Manufacturer part number:
121000
TME Symbol:
121000

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
6.3A
Contact material
brass
Contact plating
silver plated
Leads
axial
Rated voltage
250V AC/250V DC
IP rating
IP00
Fuse accessories application
cylindrical fuses
Gross weight0.294 g
Certificates
EAN code4251783505701
See other products in this category: Fuseholders for Cable ESKA,
*
121000
634 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Hardly available product
Net price for quantities from 5 pcs - 0.19 EURGross price for quantities from 5 pcs - 0.19 EUR
Net price for quantities from 20 pcs - 0.17 EURGross price for quantities from 20 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 200 pcs - 0.13 EURGross price for quantities from 200 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.12 EUR
Packaging method by the manufacturer:Blister = 100 pcs