+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.2800

Switch: vandal resistant; Pos: 2; SPST-NO; MCS 19; 0.125A/48VDC

Manufacturer: SCHURTER

Manufacturer part number:
1241.2800
TME Symbol:
1241.2800

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MCS 19
DC contacts rating @R
0.125A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
none
Leads
for PCB
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.7N
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
zinc alloy
Button material
zinc alloy
Contact plating
silver plated
Mechanical impact resistance
IK05
Panel thickness
max. 3mm
Plating material
nickel
Diameter
21.5mm
Operating temperature
-20...60°C
Gross weight8.52 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.2800
974 in TME stock
Net price for quantities from 1 pcs - 9.72 GBPGross price for quantities from 1 pcs - 9.72 GBP
Net price for quantities from 5 pcs - 9.17 GBPGross price for quantities from 5 pcs - 9.17 GBP
Net price for quantities from 10 pcs - 8.85 GBPGross price for quantities from 10 pcs - 8.85 GBP
Net price for quantities from 20 pcs - 7.84 GBPGross price for quantities from 20 pcs - 7.84 GBP
Net price for quantities from 40 pcs - 6.32 GBPGross price for quantities from 40 pcs - 6.32 GBP
Net price for quantities from 50 pcs - 5.90 GBPGross price for quantities from 50 pcs - 5.90 GBP
Net price for quantities from 60 pcs - 5.61 GBPGross price for quantities from 60 pcs - 5.61 GBP
Net price for quantities from 80 pcs - 5.35 GBPGross price for quantities from 80 pcs - 5.35 GBP
Net price for quantities from 500 pcs - 5.03 GBPGross price for quantities from 500 pcs - 5.03 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 10 pcsCardboard = 20 pcs