+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.2801

Switch: vandal resistant; Pos: 2; SPST-NO; MCS 19; 0.125A/48VDC


Manufacturer: SCHURTER

Manufacturer part number:
1241.2801
TME Symbol:
1241.2801

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MCS 19
DC contacts rating @R
0.125A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.7N
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
zinc alloy
Button material
zinc alloy
Contact plating
silver plated
Mechanical impact resistance
IK05
Panel thickness
max. 3mm
Plating material
nickel
Diameter
21.5mm
Operating temperature
-20...60°C
Gross weight8.77 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.2801
655 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 10 pcs - 8.53 USDGross price for quantities from 10 pcs - 8.53 USD
Net price for quantities from 20 pcs - 8.12 USDGross price for quantities from 20 pcs - 8.12 USD
Net price for quantities from 40 pcs - 7.67 USDGross price for quantities from 40 pcs - 7.67 USD
Net price for quantities from 60 pcs - 7.39 USDGross price for quantities from 60 pcs - 7.39 USD
Net price for quantities from 100 pcs - 7.04 USDGross price for quantities from 100 pcs - 7.04 USD
Net price for quantities from 160 pcs - 6.74 USDGross price for quantities from 160 pcs - 6.74 USD
Net price for quantities from 260 pcs - 6.52 USDGross price for quantities from 260 pcs - 6.52 USD
Net price for quantities from 500 pcs - 6.30 USDGross price for quantities from 500 pcs - 6.30 USD
Packaging method by the manufacturer:Cardboard = 20 pcs