+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.3672

Indicator: LED; flat; red/green/yellow; Ø30.1mm; IP67; PSE AE 30


Manufacturer: SCHURTER

Manufacturer part number:
1241.3672
TME Symbol:
1241.3672

Specification

Manufacturer
SCHURTER
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red/green/yellow
Mounting hole dimensions
Ø30.1mm
IP rating
IP67
Manufacturer series
PSE AE 30
Leads
cables
Lead length
0.2m
Body material
aluminium anodised
Body colour
aluminium
Mounting
on panel
Indicators features
without resistor
Illumination
LED
Body dimensions
33.75x33.6mm
Mechanical impact resistance
IK02
Illumination voltage
5...28V
Operating temperature
-40...85°C
Supply voltage
  • 5...28V DC
Gross weight30 g
Certificates
See other products in this category: LED Panel Mount Indicators SCHURTER,
See other products from this series.:
*
1241.3672
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 73.64 USDGross price for quantities from 1 pcs - 73.64 USD
Net price for quantities from 10 pcs - 69.55 USDGross price for quantities from 10 pcs - 69.55 USD
Net price for quantities from 20 pcs - 65.20 USDGross price for quantities from 20 pcs - 65.20 USD
Net price for quantities from 100 pcs - 61.11 USDGross price for quantities from 100 pcs - 61.11 USD