+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.6402

Switch: vandal resistant; Pos: 2; SPST-NO; 0.125A/48VDC; IP65

Manufacturer: SCHURTER

Manufacturer part number:
1241.6402
TME Symbol:
1241.6402

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.125A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Manufacturer series
MCS 30
Illumination
LED
Backlight colour
yellow
Illumination voltage
5...28V
Leads
cables
Lead length
0.2m
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.7N
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø30mm
Body colour
aluminium
Body material
aluminium anodised
Button material
zinc alloy
Mechanical impact resistance
IK05
Actuator colour
silver
Mounting
on panel
Body dimensions
33.75x34.1mm
Operating temperature
-20...60°C
Gross weight30 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.6402
0 in TME stock
Net price for quantities from 20 pcs - 74.52 EURGross price for quantities from 20 pcs - 74.52 EUR
No. of pieces (Multiplicity: 1)