+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.6823.1122000

Switch: vandal resistant; Pos: 2; DPST-NO; MSM LA 19; 12A/250VAC

Manufacturer: SCHURTER

Manufacturer part number:
1241.6823.1122000
TME Symbol:
1241.6823.1122000

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
DPST-NO
Manufacturer series
MSM LA 19
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
0.5A / 125V DC
IP rating
IP64
Switching method
OFF-ON
Illumination
LED, point
Backlight colour
green
Leads
connectors
Leads dimensions
4.8x0.8mm
Electrical life
50000 cycles
Max. contact resistance:
100mΩ
Operating Force
4.5N
Mechanical durability
100000 cycles
Button shape
prominent
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
stainless steel
Switched voltage
max. 125V DC, max. 250V AC
Operating temperature
-20...85°C
Gross weight24.7 g
Certificates

WATCH VIDEO

See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.6823.1122000
16 in TME stock
Net price for quantities from 1 pcs - 26.41 EURGross price for quantities from 1 pcs - 26.41 EUR
Net price for quantities from 5 pcs - 24.56 EURGross price for quantities from 5 pcs - 24.56 EUR
Net price for quantities from 10 pcs - 23.36 EURGross price for quantities from 10 pcs - 23.36 EUR
Net price for quantities from 20 pcs - 22.42 EURGross price for quantities from 20 pcs - 22.42 EUR
Net price for quantities from 30 pcs - 21.90 EURGross price for quantities from 30 pcs - 21.90 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs