+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LAPP | |
Type of connector | circular | |
Connector | contact | |
Kind of connector | male | |
Application - series/manufacturer | EPIC H-D 1.6 | |
Contact plating | silver plated | |
Wire cross-section | 0.14...0.37mm2 | |
Connector variant | turned contacts | |
Kind of package | bulk | |
Electrical mounting | crimped | |
Current rating | 10A | |
Number of pins | 1 |