+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14003.0-00

Heating element: heater; semiconductor; HG 140; 45W; 120÷240V


Manufacturer: STEGO

Manufacturer part number:
14003.0-00
TME Symbol:
14003.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
HG 140
Heating capacity
45W
Operating voltage
120...240V
IP rating
IP20
Inrush current max
3.5A
Leads
quick connector x3
Protection
time-delay
Operating temperature
-45...70°C
Gross weight256.1 g
Certificates
EAN code4251823472321
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
14003.0-00
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.86 USDGross price for quantities from 1 pcs - 49.86 USD
Net price for quantities from 3 pcs - 44.84 USDGross price for quantities from 3 pcs - 44.84 USD
Net price for quantities from 10 pcs - 39.31 USDGross price for quantities from 10 pcs - 39.31 USD
Packaging method by the manufacturer:Cardboard = 50 pcs