+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

14016.0-00

Heating element: heater; HG 140; 150W; 12÷30V; IP20


Manufacturer: STEGO

Manufacturer part number:
14016.0-00
TME Symbol:
14016.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
HG 140
Heating capacity
150W
Operating voltage
12...30V
IP rating
IP20
Leads
quick connector x3
Operating temperature
-45...70°C
Gross weight666.7 g
EAN code4251823472550
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
14016.0-00
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 78.98 EURGross price for quantities from 1 pcs - 78.98 EUR