+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14020227402000

Connector: PCB terminal block; terminal; har-flexicon®; 135A


Manufacturer: HARTING

Manufacturer part number:
14020227402000
TME Symbol:
14020227402000

Specification

Manufacturer
HARTING
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
har-flexicon®
Current rating
135A
Rated voltage
0.6kV
Number of pins
2
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Wire size
20AWG...1AWG
Depth
31mm
Length
30mm
Connector pinout layout
1x2
Wire cross-section
0.5...35mm2
Contacts pitch
15mm
Number of ways
2
Height
39mm
Connectors features
assembling possibility
Conform to the norm
UL
Terminal pitch
12.5x3.8mm
Engineering PN
har-flexicon 15,00 TTSH-2 TB50 BK
Operating temperature
-40...110°C
Gross weight44.83 g
Certificates
EAN code5713140208247
See other products in this category: PCB terminal blocks HARTING,
See other products from this series.:
*
14020227402000
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.57 EURGross price for quantities from 1 pcs - 13.57 EUR
Net price for quantities from 3 pcs - 12.21 EURGross price for quantities from 3 pcs - 12.21 EUR
Net price for quantities from 5 pcs - 10.59 EURGross price for quantities from 5 pcs - 10.59 EUR