+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14020325402000

Connector: PCB terminal block; terminal; har-flexicon®; 60A; 600V


Manufacturer: HARTING

Manufacturer part number:
14020325402000
TME Symbol:
14020325402000

Specification

Manufacturer
HARTING
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
har-flexicon®
Current rating
60A
Rated voltage
0.6kV
Number of pins
3
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Wire size
20AWG...6AWG
Depth
18.3mm
Length
30.48mm
Connector pinout layout
1x3
Wire cross-section
0.5...16mm2
Contacts pitch
10.16mm
Number of ways
3
Height
29.3mm
Connectors features
assembling possibility
Conform to the norm
UL
Terminal pitch
10.16x10.16mm
Engineering PN
har-flexicon 10,16 TTSH-3 TB50 BK
Operating temperature
-40...110°C
Gross weight26.44 g
Certificates
EAN code5713140208223
See other products in this category: PCB terminal blocks HARTING,
See other products from this series.:
*
14020325402000
50 in TME stock
Net price for quantities from 50 pcs - 10.56 USDGross price for quantities from 50 pcs - 10.56 USD
Net price for quantities from 500 pcs - 9.89 USDGross price for quantities from 500 pcs - 9.89 USD
Net price for quantities from 1000 pcs - 9.54 USDGross price for quantities from 1000 pcs - 9.54 USD
Net price for quantities from 2000 pcs - 9.20 USDGross price for quantities from 2000 pcs - 9.20 USD
Net price for quantities from 4000 pcs - 8.89 USDGross price for quantities from 4000 pcs - 8.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.