+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142270-3

Connector: jumper; female; PIN: 2; AMPMODU MOD IV; straight; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
142270-3
TME Symbol:
142270-3

Specification

Manufacturer
TE Connectivity
Type of connector
jumper
Kind of connector
female
Number of pins
2
Manufacturer series
AMPMODU MOD IV
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
tinned
Height
6.3mm
Gross weight1.98 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
142270-3
0 in TME stock
No. of pieces (Multiplicity: 14)
Minimum order quantity: 1 400.
Multiplicity: 14.
Net price for quantities from 1400 pcs - 0.33 EURGross price for quantities from 1400 pcs - 0.33 EUR
Net price for quantities from 2800 pcs - 0.30 EURGross price for quantities from 2800 pcs - 0.30 EUR
Net price for quantities from 4200 pcs - 0.28 EURGross price for quantities from 4200 pcs - 0.28 EUR
Net price for quantities from 5600 pcs - 0.27 EURGross price for quantities from 5600 pcs - 0.27 EUR