+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1482010000

Transformer: current; 100A; 1.25VA; 50Hz; -5÷50°C; 68x41.6x64.5mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1482010000
TME Symbol:
1482010000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
100A
Power
1.25VA
Frequency
50Hz
Operating temperature
-5...50°C
Dimensions
68x41.6x64.5mm
Gross weight240 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
1482010000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 181.52 USDGross price for quantities from 1 pcs - 181.52 USD
Net price for quantities from 3 pcs - 169.19 USDGross price for quantities from 3 pcs - 169.19 USD