+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1482020000

Transformer: current; Iin: 50A; 1VA; 41.6x68x64.5mm; -5÷50°C; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1482020000
TME Symbol:
1482020000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
50A
Power
1VA
Body dimensions
41.6x68x64.5mm
Operating temperature
-5...50°C
Frequency
50Hz
Gross weight210 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
1482020000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 168.00 EURGross price for quantities from 1 pcs - 168.00 EUR
Net price for quantities from 3 pcs - 156.81 EURGross price for quantities from 3 pcs - 156.81 EUR