+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1482030000

Transformer: current; 100A; 2.5VA; 50Hz; -5÷50°C; 52x60x80.9mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1482030000
TME Symbol:
1482030000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
100A
Power
2.5VA
Frequency
50Hz
Operating temperature
-5...50°C
Dimensions
52x60x80.9mm
Gross weight360 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
1482030000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.00 USDGross price for quantities from 1 pcs - 35.00 USD
Net price for quantities from 3 pcs - 32.59 USDGross price for quantities from 3 pcs - 32.59 USD