+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1482070000

Transformer: current; 500A; for DIN rail mounting; 5VA; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1482070000
TME Symbol:
1482070000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
500A
Mounting
for DIN rail mounting
Power
5VA
Frequency
50Hz
Operating temperature
-5...50°C
Dimensions
52x60x80.9mm
Gross weight310 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
1482070000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 85.91 USDGross price for quantities from 1 pcs - 85.91 USD
Net price for quantities from 3 pcs - 79.99 USDGross price for quantities from 3 pcs - 79.99 USD