+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

154717-3

Terminal: flat; 6.3mm; 0.8mm; female; 2.5÷4mm2; crimped; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
154717-3
TME Symbol:
154717-3/C

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
2.5...4mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
brass
Wire size
13AWG...11AWG
Kind of package
cut from reel
Locking system
latch
Manufacturer series
Positive Lock
Gross weight1.442 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
See other products from this series.:
*
154717-3
8662 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.22 EURGross price for quantities from 1 pcs - 0.22 EUR
Net price for quantities from 25 pcs - 0.18 EURGross price for quantities from 25 pcs - 0.18 EUR
Net price for quantities from 50 pcs - 0.18 EURGross price for quantities from 50 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 250 pcs - 0.16 EURGross price for quantities from 250 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.15 EUR
Net price for quantities from 1500 pcs - 0.14 EURGross price for quantities from 1500 pcs - 0.14 EUR
Packaging method by the manufacturer:
Reel = 1 500 pcs