+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

154809-E

Connector: PCB to PCB; socket; female; Plating: gold-plated; 2x40


Manufacturer: TE Connectivity

Manufacturer part number:
154809-E
TME Symbol:
154809-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
80
Connector pinout layout
2x40
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Current rating
1A
Manufacturer series
SMC
Maximum current
1A
Trade name
ERNI
Height
6.25mm
Operating temperature
-55...125°C
Gross weight1.78 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
154809-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.05 EURGross price for quantities from 1 pcs - 7.05 EUR
Net price for quantities from 10 pcs - 6.56 EURGross price for quantities from 10 pcs - 6.56 EUR
Net price for quantities from 25 pcs - 6.04 EURGross price for quantities from 25 pcs - 6.04 EUR
Net price for quantities from 50 pcs - 5.55 EURGross price for quantities from 50 pcs - 5.55 EUR
Net price for quantities from 100 pcs - 5.20 EURGross price for quantities from 100 pcs - 5.20 EUR
Net price for quantities from 280 pcs - 4.96 EURGross price for quantities from 280 pcs - 4.96 EUR