+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1550 RD005

Wire; HookUp Wire; stranded; Cu; 24AWG; PVC; red; 1kV; 30.5m; 1x24AWG


Manufacturer: ALPHA WIRE

Manufacturer part number:
1550 RD005
TME Symbol:
1550-RD005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
24AWG
Wire insulation material
PVC
Insulation colour
red
Rated voltage
1kV
Package contents
30.5m
Cable external diameter
1.42mm
CPR standard
no classification
Cable structure
1x24AWG
Conform to the norm
MIL-W-76B (Type MW)
Package contents - ft
100ft
Operating temperature
-40...80°C
Gross weight134.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE,
*
1550 RD005
16 in TME stock
Net price for quantities from 1 rol - 28.28 EURGross price for quantities from 1 rol - 28.28 EUR
Net price for quantities from 3 rol - 24.42 EURGross price for quantities from 3 rol - 24.42 EUR
Net price for quantities from 5 rol - 21.85 EURGross price for quantities from 5 rol - 21.85 EUR
Net price for quantities from 10 rol - 19.28 EURGross price for quantities from 10 rol - 19.28 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.