+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1561/24 BR005

Wire; HookUp Wire; 24AWG; wire; Cu; PVC; brown; 1kV; 30.5m; 100ft


Manufacturer: ALPHA WIRE

Manufacturer part number:
1561/24 BR005
TME Symbol:
1561/24-BR005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core diameter
24AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
brown
Rated voltage
1kV
Package contents
30.5m
Cable external diameter
1.32mm
CPR standard
no classification
Package contents - ft
100ft
Cable structure
1x24AWG
Conform to the norm
MIL-W-76B (Type MW)
Operating temperature
-40...80°C
Gross weight132.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE,
*
1561/24 BR005
0 in TME stock
Net price for quantities from 1 rol - 31.39 EURGross price for quantities from 1 rol - 31.39 EUR
Net price for quantities from 3 rol - 27.12 EURGross price for quantities from 3 rol - 27.12 EUR
Net price for quantities from 5 rol - 24.27 EURGross price for quantities from 5 rol - 24.27 EUR
Net price for quantities from 10 rol - 21.41 EURGross price for quantities from 10 rol - 21.41 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.