+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825007-6

Rotary Coded Switch: universal; Pos: 10; THT; Rcont max: 50mΩ


Manufacturer: TE Connectivity

Manufacturer part number:
1825007-6
TME Symbol:
1825007-6

Specification

Manufacturer
TE Connectivity
Type of rotary coded switch
universal
Number of positions
10
Operating temperature
-30...85°C
Mounting
THT
Leads
for soldering
Max. contact resistance:
50mΩ
DC contacts rating @R
20mA / 20V DC
Min. insulation resistance
1GΩ
Contact plating
gold-plated
Electrical life
10000 cycles
Illumination
none
Body colour
black
Contact material
copper alloy
Flammability rating
UL94V-0
Gross weight30 g
Certificates
See other products in this category: Encoding Switches TE Connectivity,
*
1825007-6
0 in TME stock
No. of pieces (Multiple of: 7 650)
Minimum order quantity: 7 650.
Multiple of: 7 650.
Net price for quantities from 7650 pcs - 2.27 USDGross price for quantities from 7650 pcs - 2.27 USD