+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1847.1031

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.5A/60VAC; 0.5A/60VDC; THT


Manufacturer: MENTOR

Manufacturer part number:
1847.1031
TME Symbol:
1847.1031

Specification

Manufacturer
MENTOR
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
0.5A / 60V AC
DC contacts rating @R
0.5A / 60V DC
Leads
for PCB, straight
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Knob height
5.5mm
Max. contact resistance:
30mΩ
Body dimensions
22.46x10.1x10.1mm
Min. insulation resistance
100GΩ
Mechanical durability
20000 cycles
Mounting
THT
Button shape
rectangular
Key button colour
black
Button height
5.5mm
Dimensions
Gross weight1.44 g
Certificates
See other products in this category: Toggle Switches MENTOR,
*
1847.1031
212 in TME stock
Net price for quantities from 1 pcs - 3.17 GBPGross price for quantities from 1 pcs - 3.17 GBP
Net price for quantities from 5 pcs - 2.94 GBPGross price for quantities from 5 pcs - 2.94 GBP
Net price for quantities from 20 pcs - 2.68 GBPGross price for quantities from 20 pcs - 2.68 GBP
Net price for quantities from 100 pcs - 2.48 GBPGross price for quantities from 100 pcs - 2.48 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs