+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1848.1333

Rotary Coded Switch: DEC/BCD; Pos: 10; DC load @R: 0.1A/60VDC


Manufacturer: MENTOR

Manufacturer part number:
1848.1333
TME Symbol:
1848.1333

Specification

Manufacturer
MENTOR
Type of rotary coded switch
DEC/BCD
Number of positions
10
Leads
for PCB
DC contacts rating @R
0.1A / 60V DC
Body dimensions
10.1x10.1x20mm
AC contacts rating @R
0.1A / 60V AC
Number of terminals
5
Gross weight2.225 g
Certificates
See other products in this category: Encoding Switches MENTOR,
*
1848.1333
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.83 EURGross price for quantities from 1 pcs - 9.83 EUR
Net price for quantities from 5 pcs - 9.22 EURGross price for quantities from 5 pcs - 9.22 EUR
Packaging method by the manufacturer:
Tube = 20 pcs