+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19-030.005

Indicator: body; Ø8mm; 19; connectors; plastic; Face dim: Ø9mm


Manufacturer: EAO

Manufacturer part number:
19-030.005
TME Symbol:
19-030.005

Specification

Manufacturer
EAO
Type of light indictaor
body
Mounting hole dimensions
Ø8mm
Manufacturer series
19
Leads
connectors
Body material
plastic
Face dimensions
Ø9mm
Length
34mm
Leads dimensions
2x0.5mm
Gross weight1.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
19-030.005
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.03 USDGross price for quantities from 1 pcs - 6.03 USD
Net price for quantities from 75 pcs - 5.33 USDGross price for quantities from 75 pcs - 5.33 USD
Net price for quantities from 250 pcs - 4.89 USDGross price for quantities from 250 pcs - 4.89 USD
Net price for quantities from 500 pcs - 4.60 USDGross price for quantities from 500 pcs - 4.60 USD
Net price for quantities from 1000 pcs - 4.29 USDGross price for quantities from 1000 pcs - 4.29 USD
Packaging method by the manufacturer:Bag = 10 pcs