+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19030003

Indicator: LED; recessed; red; 2VDC; Ø6mm; IP40; 2pin; metal; 13mcd


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19030003
TME Symbol:
19030003

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
2V DC
Mounting hole dimensions
Ø6mm
IP rating
IP40
Leads
2pin
Body material
metal
LED diameter
3mm
Body colour
silver
Luminosity
13mcd
Plating material
chromium
Operating temperature
-20...60°C
Gross weight2.35 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19030003
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.82 EURGross price for quantities from 1 pcs - 0.82 EUR
Net price for quantities from 25 pcs - 0.76 EURGross price for quantities from 25 pcs - 0.76 EUR
Net price for quantities from 50 pcs - 0.71 EURGross price for quantities from 50 pcs - 0.71 EUR
Net price for quantities from 100 pcs - 0.66 EURGross price for quantities from 100 pcs - 0.66 EUR
Packaging method by the manufacturer:Bag = 100 pcs