+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

190300A7

Indicator: LED; recessed; red; 12VDC; Ø6mm; 2pin; metal


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
190300A7
TME Symbol:
190300A7

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
12V DC
Mounting hole dimensions
Ø6mm
Leads
2pin
Body material
metal
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
190300A7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.23 EURGross price for quantities from 1 pcs - 3.23 EUR
Net price for quantities from 25 pcs - 3.03 EURGross price for quantities from 25 pcs - 3.03 EUR
Net price for quantities from 50 pcs - 2.82 EURGross price for quantities from 50 pcs - 2.82 EUR
Net price for quantities from 100 pcs - 2.62 EURGross price for quantities from 100 pcs - 2.62 EUR