+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19030351

Indicator: LED; recessed; green; 24VDC; Ø6mm; IP40; connectors; 6mcd


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19030351
TME Symbol:
19030351

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
green
Operating voltage
24V DC
Mounting hole dimensions
Ø6mm
IP rating
IP40
Leads
connectors
Body material
metal
LED diameter
3mm
Body colour
silver
Luminosity
6mcd
Leads dimensions
2x0.8mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight2.87 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19030351
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.46 GBPGross price for quantities from 1 pcs - 1.46 GBP
Net price for quantities from 25 pcs - 1.38 GBPGross price for quantities from 25 pcs - 1.38 GBP
Net price for quantities from 50 pcs - 1.27 GBPGross price for quantities from 50 pcs - 1.27 GBP
Net price for quantities from 100 pcs - 1.19 GBPGross price for quantities from 100 pcs - 1.19 GBP
Packaging method by the manufacturer:Bag = 100 pcs