+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19031002

Indicator: LED; recessed; yellow; 2.1VDC; Ø6mm; IP40; 2pin; metal


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19031002
TME Symbol:
19031002

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
yellow
Operating voltage
2.1V DC
Mounting hole dimensions
Ø6mm
IP rating
IP40
Leads
2pin
Body material
metal
LED diameter
3mm
Body colour
black
Luminosity
8mcd
Plating material
chromium
Operating temperature
-20...60°C
Gross weight2.36 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19031002
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.92 GBPGross price for quantities from 1 pcs - 0.92 GBP
Net price for quantities from 25 pcs - 0.87 GBPGross price for quantities from 25 pcs - 0.87 GBP
Net price for quantities from 50 pcs - 0.81 GBPGross price for quantities from 50 pcs - 0.81 GBP
Net price for quantities from 100 pcs - 0.76 GBPGross price for quantities from 100 pcs - 0.76 GBP
Packaging method by the manufacturer:Bag = 100 pcs