+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19042000

Enclosure for connectors: HDC; size H-B 10; for cable; angled


Manufacturer: LAPP

Manufacturer part number:
19042000
TME Symbol:
19042000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable
Locking system
for double latch
Spatial orientation
angled
Gland thread
M20
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gross weight167.45 g
Certificates
EAN code4044773557732
See other products in this category: LAPP connectors LAPP,
*
19042000
0 in TME stock
Net price for quantities from 1 pcs - 11.88 EURGross price for quantities from 1 pcs - 11.88 EUR
Net price for quantities from 30 pcs - 10.69 EURGross price for quantities from 30 pcs - 10.69 EUR
Net price for quantities from 50 pcs - 10.32 EURGross price for quantities from 50 pcs - 10.32 EUR
Net price for quantities from 100 pcs - 9.82 EURGross price for quantities from 100 pcs - 9.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.