+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19051053

Indicator: LED; recessed; red; 2VDC; Ø8mm; connectors; plastic


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19051053
TME Symbol:
19051053

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
2V DC
Mounting hole dimensions
Ø8mm
Leads
connectors
Body material
plastic
Leads dimensions
2.8x0.8mm
Operating temperature
-20...60°C
Gross weight4.268 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19051053
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.60 EURGross price for quantities from 1 pcs - 1.60 EUR
Net price for quantities from 25 pcs - 1.50 EURGross price for quantities from 25 pcs - 1.50 EUR
Net price for quantities from 50 pcs - 1.40 EURGross price for quantities from 50 pcs - 1.40 EUR
Net price for quantities from 100 pcs - 1.30 EURGross price for quantities from 100 pcs - 1.30 EUR
Packaging method by the manufacturer:Bag = 100 pcs