+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19060003

Indicator: LED; prominent; red; 3.5÷13VDC; Ø8mm; IP40; 2pin; plastic


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19060003
TME Symbol:
19060003

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
3.5...13V DC
Mounting hole dimensions
Ø8mm
IP rating
IP40
Leads
2pin
Body material
plastic
LED diameter
5mm
Body colour
silver
Indicators features
blinking
Luminosity
80mcd
Plating material
chromium
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19060003
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.59 EURGross price for quantities from 1 pcs - 1.59 EUR
Net price for quantities from 25 pcs - 1.49 EURGross price for quantities from 25 pcs - 1.49 EUR
Net price for quantities from 50 pcs - 1.39 EURGross price for quantities from 50 pcs - 1.39 EUR
Net price for quantities from 100 pcs - 1.29 EURGross price for quantities from 100 pcs - 1.29 EUR