+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19081455D

Indicator: LED; prominent; green; 28VDC; 28VAC; Ø8mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19081455D
TME Symbol:
19081455D

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Operating voltage
28V AC, 28V DC
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19081455D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.96 EURGross price for quantities from 1 pcs - 5.96 EUR
Net price for quantities from 25 pcs - 5.57 EURGross price for quantities from 25 pcs - 5.57 EUR
Net price for quantities from 50 pcs - 5.20 EURGross price for quantities from 50 pcs - 5.20 EUR
Net price for quantities from 100 pcs - 4.83 EURGross price for quantities from 100 pcs - 4.83 EUR