+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19082900

Enclosure for connectors: HDC; size H-B 16; for cable; for latch


Manufacturer: LAPP

Manufacturer part number:
19082900
TME Symbol:
19082900

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
angled
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight218.21 g
Certificates
EAN code4044773461336
See other products in this category: LAPP connectors LAPP,
*
19082900
65 in TME stock
Net price for quantities from 1 pcs - 16.03 EURGross price for quantities from 1 pcs - 16.03 EUR
Net price for quantities from 5 pcs - 14.59 EURGross price for quantities from 5 pcs - 14.59 EUR
Net price for quantities from 10 pcs - 13.91 EURGross price for quantities from 10 pcs - 13.91 EUR
Net price for quantities from 25 pcs - 13.04 EURGross price for quantities from 25 pcs - 13.04 EUR
Net price for quantities from 50 pcs - 12.42 EURGross price for quantities from 50 pcs - 12.42 EUR
Net price for quantities from 75 pcs - 12.06 EURGross price for quantities from 75 pcs - 12.06 EUR
Net price for quantities from 100 pcs - 11.83 EURGross price for quantities from 100 pcs - 11.83 EUR
Net price for quantities from 125 pcs - 11.64 EURGross price for quantities from 125 pcs - 11.64 EUR
Net price for quantities from 150 pcs - 11.50 EURGross price for quantities from 150 pcs - 11.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs