+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19083000

Enclosure for connectors: HDC; size H-B 16; for cable; angled

Manufacturer: LAPP

Manufacturer part number:
19083000
TME Symbol:
19083000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
with double latch
Connector variant
with flange
Spatial orientation
angled
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight221.8 g
Certificates
EAN code4044773557312
See other products in this category: LAPP connectors LAPP,
*
19083000
0 in TME stock
Net price for quantities from 1 pcs - 17.85 GBPGross price for quantities from 1 pcs - 17.85 GBP
Net price for quantities from 5 pcs - 16.38 GBPGross price for quantities from 5 pcs - 16.38 GBP
Net price for quantities from 10 pcs - 15.40 GBPGross price for quantities from 10 pcs - 15.40 GBP
Net price for quantities from 25 pcs - 14.13 GBPGross price for quantities from 25 pcs - 14.13 GBP
Net price for quantities from 50 pcs - 13.41 GBPGross price for quantities from 50 pcs - 13.41 GBP
Net price for quantities from 100 pcs - 12.93 GBPGross price for quantities from 100 pcs - 12.93 GBP
No. of pieces (Multiplicity: 1)