+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19092000

Enclosure for connectors: HDC; size H-B 16; for cable; angled


Manufacturer: LAPP

Manufacturer part number:
19092000
TME Symbol:
19092000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
with flange
Spatial orientation
angled
Gland thread
M32
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight236.9 g
Certificates
EAN code4044773557190
See other products in this category: LAPP connectors LAPP,
*
19092000
0 in TME stock
Net price for quantities from 1 pcs - 15.02 USDGross price for quantities from 1 pcs - 15.02 USD
Net price for quantities from 25 pcs - 13.73 USDGross price for quantities from 25 pcs - 13.73 USD
Net price for quantities from 50 pcs - 13.24 USDGross price for quantities from 50 pcs - 13.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs