+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

190B2352

Indicator: LED; recessed; yellow; 24VDC; 24VAC; Ø8mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
190B2352
TME Symbol:
190B2352

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
yellow
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
190B2352
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.95 EURGross price for quantities from 1 pcs - 1.95 EUR
Net price for quantities from 25 pcs - 1.83 EURGross price for quantities from 25 pcs - 1.83 EUR
Net price for quantities from 50 pcs - 1.71 EURGross price for quantities from 50 pcs - 1.71 EUR
Net price for quantities from 100 pcs - 1.59 EURGross price for quantities from 100 pcs - 1.59 EUR