+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200031421

Enclosure for connectors: HDC; size 3A; for cable; Han; for latch


Manufacturer: HARTING

Manufacturer part number:
19200031421
TME Symbol:
19200031421

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han
Locking system
for latch
Spatial orientation
straight
Body material
zinc alloy
Cable external diameter
6...12mm
Body colour
grey
Engineering PN
Han 3A Hood Top Entry M25 Low Constr.
Insert mounting
21x21mm
Operating temperature
-40...125°C
Connector variant
  • short
  • with cable gland
Gross weight76.5 g
Certificates
EAN code5713140124547

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200031421
8 in TME stock
Net price for quantities from 1 pcs - 16.55 EURGross price for quantities from 1 pcs - 16.55 EUR
Net price for quantities from 5 pcs - 14.77 EURGross price for quantities from 5 pcs - 14.77 EUR
Net price for quantities from 10 pcs - 13.52 EURGross price for quantities from 10 pcs - 13.52 EUR
Net price for quantities from 100 pcs - 11.99 EURGross price for quantities from 100 pcs - 11.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs