+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19210351

Indicator: LED; prominent; green; 24VDC; Ø14mm; connectors


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19210351
TME Symbol:
19210351

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Operating voltage
24V DC
Mounting hole dimensions
Ø14mm
Leads
connectors
Body material
metal, plastic
Leads dimensions
2.8x0.8mm
Operating temperature
-20...60°C
Gross weight13.6 g
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19210351
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 25 pcs - 3.06 USDGross price for quantities from 25 pcs - 3.06 USD
Net price for quantities from 50 pcs - 2.85 USDGross price for quantities from 50 pcs - 2.85 USD
Net price for quantities from 100 pcs - 2.65 USDGross price for quantities from 100 pcs - 2.65 USD
Packaging method by the manufacturer:Bag = 25 pcs