+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192113

Adapter; FME male,SMA male; PTFE; 50Ω; brass; nickel; 1GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
192113
TME Symbol:
192113

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
1GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • FME male
  • SMA male
Gross weight11.5 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
192113
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 8.96 EURGross price for quantities from 10 pcs - 8.96 EUR
Net price for quantities from 30 pcs - 7.98 EURGross price for quantities from 30 pcs - 7.98 EUR
Net price for quantities from 50 pcs - 7.55 EURGross price for quantities from 50 pcs - 7.55 EUR
Net price for quantities from 100 pcs - 7.01 EURGross price for quantities from 100 pcs - 7.01 EUR
Net price for quantities from 250 pcs - 6.39 EURGross price for quantities from 250 pcs - 6.39 EUR