+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19211351

Indicator: LED; prominent; green; 24VDC; Ø14mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19211351
TME Symbol:
19211351

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Operating voltage
24V DC
Mounting hole dimensions
Ø14mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19211351
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.11 EURGross price for quantities from 1 pcs - 3.11 EUR
Net price for quantities from 25 pcs - 2.92 EURGross price for quantities from 25 pcs - 2.92 EUR
Net price for quantities from 50 pcs - 2.73 EURGross price for quantities from 50 pcs - 2.73 EUR
Net price for quantities from 100 pcs - 2.53 EURGross price for quantities from 100 pcs - 2.53 EUR