+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19290A51

Indicator: LED; green; 24÷36VDC; Ø14mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19290A51
TME Symbol:
19290A51

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
green
Operating voltage
24...36V DC
Mounting hole dimensions
Ø14mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19290A51
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.77 EURGross price for quantities from 1 pcs - 5.77 EUR
Net price for quantities from 25 pcs - 5.42 EURGross price for quantities from 25 pcs - 5.42 EUR
Net price for quantities from 50 pcs - 5.05 EURGross price for quantities from 50 pcs - 5.05 EUR
Net price for quantities from 100 pcs - 4.70 EURGross price for quantities from 100 pcs - 4.70 EUR