+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192A13A0

Indicator: LED; red; 24÷30VDC; Ø14mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
192A13A0
TME Symbol:
192A13A0

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red
Operating voltage
24...30V DC
Mounting hole dimensions
Ø14mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
192A13A0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.77 EURGross price for quantities from 1 pcs - 3.77 EUR
Net price for quantities from 25 pcs - 3.54 EURGross price for quantities from 25 pcs - 3.54 EUR
Net price for quantities from 50 pcs - 3.30 EURGross price for quantities from 50 pcs - 3.30 EUR
Net price for quantities from 100 pcs - 3.07 EURGross price for quantities from 100 pcs - 3.07 EUR