+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192D0131

Indicator: LED; green; 130VAC; Ø12mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
192D0131
TME Symbol:
192D0131

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
green
Operating voltage
130V AC
Mounting hole dimensions
Ø12mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
192D0131
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.43 EURGross price for quantities from 1 pcs - 7.43 EUR
Net price for quantities from 25 pcs - 6.98 EURGross price for quantities from 25 pcs - 6.98 EUR
Net price for quantities from 50 pcs - 6.51 EURGross price for quantities from 50 pcs - 6.51 EUR
Net price for quantities from 100 pcs - 6.04 EURGross price for quantities from 100 pcs - 6.04 EUR