+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300160271

Enclosure for connectors: HDC; size 16B; Han® B; IP65; high; M25

Manufacturer: HARTING

Manufacturer part number:
19300160271
TME Symbol:
19300160271

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Connector variant
high
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
2
Engineering PN
Han B Base Surface HC 2 Levers 2x M25
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight428.4 g
Certificates
EAN code5713140125919
See other products in this category: HARTING connectors HARTING,
*
19300160271
0 in TME stock
Net price for quantities from 1 pcs - 43.65 USDGross price for quantities from 1 pcs - 43.65 USD
Net price for quantities from 100 pcs - 40.15 USDGross price for quantities from 100 pcs - 40.15 USD
Net price for quantities from 250 pcs - 38.38 USDGross price for quantities from 250 pcs - 38.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.