+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19307101421

Enclosure for connectors: HDC; size 10B; for cable; Han® B; M25


Manufacturer: HARTING

Manufacturer part number:
19307101421
TME Symbol:
19307101421

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
for double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Colour
black
Insert mounting
57x27mm
Gross weight119.9 g
Certificates
EAN code5713140127951
See other products in this category: HARTING connectors HARTING,
*
19307101421
2 in TME stock
Net price for quantities from 1 pcs - 15.49 EURGross price for quantities from 1 pcs - 15.49 EUR
Net price for quantities from 3 pcs - 13.80 EURGross price for quantities from 3 pcs - 13.80 EUR
Net price for quantities from 5 pcs - 12.19 EURGross price for quantities from 5 pcs - 12.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.