+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19401230DC

Indicator: LED; red; 230VDC; Ø16mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19401230DC
TME Symbol:
19401230DC

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red
Operating voltage
230V DC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19401230DC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.29 GBPGross price for quantities from 1 pcs - 4.29 GBP
Net price for quantities from 25 pcs - 4.01 GBPGross price for quantities from 25 pcs - 4.01 GBP
Net price for quantities from 50 pcs - 3.75 GBPGross price for quantities from 50 pcs - 3.75 GBP
Net price for quantities from 100 pcs - 3.48 GBPGross price for quantities from 100 pcs - 3.48 GBP