+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19411231

Indicator: LED; flat; green; 230VAC; Ø16mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19411231
TME Symbol:
19411231

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Operating voltage
230V AC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19411231
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.05 EURGross price for quantities from 1 pcs - 5.05 EUR
Net price for quantities from 25 pcs - 4.74 EURGross price for quantities from 25 pcs - 4.74 EUR
Net price for quantities from 50 pcs - 4.43 EURGross price for quantities from 50 pcs - 4.43 EUR
Net price for quantities from 100 pcs - 4.11 EURGross price for quantities from 100 pcs - 4.11 EUR